Low

ABRACON  ABLS-5.000MHZ-L4Q-T  Crystal, Low Profile, 5 MHz, SMD, 11.5mm x 4.7mm, 100 ppm, 18 pF, 30 ppm, ABLS Series

ABRACON ABLS-5.000MHZ-L4Q-T
Technical Data Sheet (1.04MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
5MHz
Crystal Case:
SMD, 11.5mm x 4.7mm
Frequency Stability + / -:
100ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
ABLS Series
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.