Low

ABRACON  ABLS-3.6864MHZ-B2-T  Crystal, Low Profile, 3.6864 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series

ABRACON ABLS-3.6864MHZ-B2-T
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABLS-3.6864MHZ-B2-T
Newark Part No.:
13J1668
Product Range
ABLS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Nom:
3.6864MHz
Crystal Case:
SMD, 11.5mm x 4.7mm
Frequency Stability + / -:
50ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
20ppm
Product Range:
ABLS Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Crystal, Low Profile, 3.6864 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series

ABRACON

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.24 3000+ $0.225 5000+ $0.218 10000+ $0.21

Buy

CRYSTAL, 3.6864MHZ, 18PF, HC-49US

ABRACON

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.459 10+ $0.387 50+ $0.364 100+ $0.305 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.