Low

ABLS-25.000MHZ-B2F-T - 

Crystal, Low Profile, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series

ABLS-25.000MHZ-B2F-T - Crystal, Low Profile, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series
ABLS-25.000MHZ-B2F-T - Crystal, Low Profile, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABLS-25.000MHZ-B2F-T
Newark Part No.:
13J1665
Product Range
ABLS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25MHz
:
SMD, 11.5mm x 4.7mm
:
50ppm
:
18pF
:
20ppm
:
ABLS Series
:
-20°C
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABLS-25.000MHZ-B2F-T is a 11.5 x 4.7 x 4.2mm Low Profile SMD Crystal with hermetically sealed and not moisture sensitive, load capacitance of 18pF. Tight stability and extended temperature range.
  • Ageing ±5ppm per year (maximum)
  • 500MΩ Insulation resistance
  • AT-cut Fundamental mode

Applications

Computers & Computer Peripherals, Wireless, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ABRACON

Crystal, Low Profile, 25 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series

4,000 in stock

Each (Supplied on Full Reel)

1000+ $0.188 2000+ $0.185 4000+ $0.183 6000+ $0.181 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

930 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.476 $ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.476
10 + $0.395
50 + $0.354
100 + $0.315
500 + $0.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.