ABRACON  ABLS-12.000MHZ-B2-T  CRYSTAL, 12MHZ, 18PF, HC-49US

ABRACON ABLS-12.000MHZ-B2-T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95J9810
  • Manufacturer Part No ABLS-12.000MHZ-B2-T

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Product Range ABLS Series
  • Frequency Nom 12MHz
  • Frequency Stability + / - 50ppm
  • Frequency Tolerance + / - 20ppm
  • Crystal Case SMD, 11.5mm x 4.7mm
  • Load Capacitance 18pF
  • Operating Temperature Min -20°C
  • Operating Temperature Max 70°C
  • No. of Pins 2
  • Frequency Stability ± 50ppm
  • Crystal Mounting Type SMD
  • Frequency Tolerance ± 20ppm
  • Frequency 12 MHz
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/699
  •  132/702

Availability

Availability:  69,000


  • 69,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.136 $0.136

Buy

Price

Quantity List Price
1000 - 2999 $0.136
3000 - 4999 $0.128
5000 - 9999 $0.124
10000+ $0.119
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
13J1654
ABLS-12.000MHZ-B2-T

ABLS-12.000MHZ-B2-T

ABRACON

CRYSTAL, 12MHZ, 18PF, HC-49US

Availability:​ 1,844  

Price for: Each (Supplied on Cut Tape)

1+ $0.476 10+ $0.395 50+ $0.354 100+ $0.315

Buy

see cut-off times

More stock available week commencing 6/6/16

Associated Products


Customers Also Bought