Low

ABRACON  ABLJO-V-155.520MHZ-T  VCXO, LOW NOISE, 155.52 MHZ, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 48T0258
  • Manufacturer Part No ABLJO-V-155.520MHZ-T

Product Information


  • No. of Pins: 6
  • Operating Frequency: 155.52MHz
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Mounting: SMD
  • Phase Noise Typ: -155dBc/Hz
  • SVHC: To Be Advised
  • Supply Voltage: 3.3V
  • Tuning Sensitivity: -
  • Tuning Voltage: 3.3V

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $8.77

Buy

Price

Quantity List Price
1000 - 1999 $8.77
2000 - 2999 $8.27
3000 - 999999999 $7.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
48T0257
ABLJO-V-155.520MHZ
Technical Data Sheet}  

ABLJO-V-155.520MHZ

ABRACON

VCXO, LOW NOISE, 155.52 MHZ, SMD

VCXO, LOW NOISE, 155.52 MHZ, SMD; Operating Frequency:155.52MHz; Tuning Voltage:3.3V; Supply Voltage:3.3V; Tuning Sensitivity:-; Phase Noise Typ:-155dBc/Hz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23

1+ $19.62 Promotional price 10+ $19.62 Promotional price 50+ $19.62 Promotional price 100+ $19.62 Promotional price more…

Buy

(Available until stock is exhausted)

  • 23 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought