Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLJO-81.920MHZ
Newark Part No.48T0296
Product RangeABLJO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.130 |
| 25+ | $34.240 |
| 50+ | $33.720 |
Price for:Each
Minimum: 10
Multiple: 10
$351.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLJO-81.920MHZ
Newark Part No.48T0296
Product RangeABLJO Series
Technical Datasheet
Frequency Nom81.92MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 14.3mm x 8.7mm
Supply Voltage Nom3.3V
Product RangeABLJO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABLJO series low jitter Crystal Oscillator offers standard frequency range between 80 to 200MHz. It is suitable for use in COTS - military communications, low phase noise signal sources, high definition TV and ultra-low jitter RF communication circuitry applications.
- High Q, 3rd Overtone Crystal Technology
- 0.10ps Maximum ultra-low jitter performance (12kHz to 20MHz)
- Standard LVCMOS RF output
- Wide operating temperature
- SMT package
Applications
Defence, Military & Aerospace, Communications & Networking, Test & Measurement, RF Communications, Multimedia, Avionics, Industrial
Technical Specifications
Frequency Nom
81.92MHz
Oscillator Case
SMD, 14.3mm x 8.7mm
Product Range
ABLJO Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Alternatives for ABLJO-81.920MHZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate