You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ABL-12.000MHZ-B2 - 

Crystal, High Reliability, 12 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL Series

ABL-12.000MHZ-B2 - Crystal, High Reliability, 12 MHz, Through Hole, 11.5mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABL Series

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABL-12.000MHZ-B2
Newark Part No.:
13J1624
Technical Datasheet:
ABL-12.000MHZ-B2 Datasheet
See all Technical Docs

Product Information

:
12MHz
:
Through Hole, 11.5mm x 5mm
:
50ppm
:
18pF
:
20ppm
:
ABL Series
:
-20°C
:
70°C
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ABL-12.000MHZ-B2

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
197 in stock

Each

1+ $0.34 10+ $0.289 25+ $0.275 50+ $0.26 100+ $0.231 500+ $0.22 1000+ $0.176 2500+ $0.165 More Less

MULTICOMP

Crystal, 12 MHz, Through Hole, 11mm x 4.65mm, 18 pF, 30 ppm

1,246 in stock

Each

1+ $0.572 10+ $0.355 100+ $0.295 500+ $0.21 1000+ $0.191 5000+ $0.163 10000+ $0.145 25000+ $0.138 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,342 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$0.34 $ 0.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.34
10 + $0.289
25 + $0.275
50 + $0.26
100 + $0.231
500 + $0.22
1000 + $0.176
2500 + $0.165
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.