Low

AB38T-32.768KHZ - 

Crystal, Crystal Radial, 32.768 kHz, Cylinder Radial, 8.2mm x 3.2mm Dia, 12.5 pF, 20 ppm

AB38T-32.768KHZ - Crystal, Crystal Radial, 32.768 kHz, Cylinder Radial, 8.2mm x 3.2mm Dia, 12.5 pF, 20 ppm

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
AB38T-32.768KHZ
Newark Part No.:
13J1829
Product Range
AB38T Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
Cylinder Radial, 8.2mm x 3.2mm Dia
:
-
:
12.5pF
:
20ppm
:
AB38T Series
:
-10°C
:
60°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AB38T-32.768KHZ is a 8.3 x Ø3.2mm Low Frequency Cylindrical Watch Crystal Oscillator.
  • 30kΩ ESR
  • Ageing ±3ppm Per Year Max
  • 500MΩ Insulation Resistance

Applications

Communications & Networking, Clock & Timing, Test & Measurement, Clock & Timing

Warnings

Do not apply excessive soldering heat - recommended maximum temperature is 380˚c using a hand soldering iron for a maximum duration of 3 seconds.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14,740 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.109 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.18
10 + $0.15
50 + $0.135
100 + $0.12
500 + $0.114
750 + $0.105
1000 + $0.096
2500 + $0.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.