Low

AB308-12.000MHZ - 

Crystal, Cylinder Radial, 12 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm

AB308-12.000MHZ - Crystal, Cylinder Radial, 12 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
AB308-12.000MHZ
Newark Part No.:
13J1809
Product Range
AB308 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12MHz
:
Cylinder Radial, 8.5mm x 3.2mm Dia
:
50ppm
:
16pF
:
30ppm
:
AB308 Series
:
-10°C
:
60°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AB308-12.000MHZ is a 8 x 3mm 50ppm high frequency cylindrical type Microprocessor Crystal features high stability by tight vacuum sealing and miniature high frequency. The AB308 series crystal is suitable for use with the clocks for microprocessor, test equipment, computer peripherals and for wide range of applications.
  • Fundamental operation mode
  • 50kΩ Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 100µW Maximum drive level
  • 500MΩ at 100VDC Minimum insulation resistance

Applications

Clock & Timing, Consumer Electronics, Test & Measurement, Computers & Computer Peripherals, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

713 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.196 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.51
10 + $0.425
50 + $0.383
100 + $0.34
500 + $0.323
750 + $0.298
1000 + $0.272
2500 + $0.255
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.