Low

AB308-10.000MHZ - 

Crystal, Cylinder Radial, 10 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm

AB308-10.000MHZ - Crystal, Cylinder Radial, 10 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
AB308-10.000MHZ
Newark Part No.:
13J1808
Product Range
AB308 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10MHz
:
Cylinder Radial, 8.5mm x 3.2mm Dia
:
50ppm
:
16pF
:
30ppm
:
AB308 Series
:
-10°C
:
60°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AB308 series miniature high frequency cylinder type microprocessor Crystal Oscillator with hermetically sealed and not moisture sensitive. It is suitable for wide range of applications as clocks for microprocessor and test equipment's.
  • High stability by tight vacuum sealing

Applications

Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Consumer Electronics, Clock & Timing

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

267 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.196 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.51
10 + $0.425
50 + $0.383
100 + $0.34
500 + $0.323
750 + $0.298
1000 + $0.272
2500 + $0.255
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.