Low

AB26T-32.768KHZ - 

Crystal, Cylinder Radial, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 12.5 pF, 20 ppm

AB26T-32.768KHZ - Crystal, Cylinder Radial, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 12.5 pF, 20 ppm

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
AB26T-32.768KHZ
Newark Part No.:
89K0457
Product Range
AB26T Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
Cylinder Radial, 6.2mm x 2.1mm Dia
:
-
:
12.5pF
:
20ppm
:
AB26T Series
:
-10°C
:
60°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AB26T-32.768KHZ is a 6.2 x 2.1mm Watch Crystal with frequency range of 30 to 200kHz. Load capacitance of 12.5pF and through hole mount.
  • Ageing ±3ppm per year (maximum)
  • 500MΩ Insulation resistance

Applications

Clock & Timing, Test & Measurement, Communications & Networking, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,787 in stock

Each

1+ $0.30 10+ $0.26 25+ $0.24 50+ $0.22 100+ $0.18 500+ $0.16 1000+ $0.14 2500+ $0.13 More Less

FOX ELECTRONICS

Crystal, Cylinder, 32.768 kHz, Cylinder Radial, 6mm x 2mm Dia, 12.5 pF, 20 ppm, NC38LF Series

8,498 in stock

Each

1+ $0.54 10+ $0.458 25+ $0.435 50+ $0.412 100+ $0.366 500+ $0.348 1000+ $0.293 2500+ $0.274 More Less

CITIZEN FINETECH MIYOTA

Crystal, Cylinder, 32.768 kHz, Cylinder Radial, 6.2mm x 2mm Dia, 6 pF, 20 ppm, CFS206 Series

13,796 in stock

Each

1+ $0.30 10+ $0.26 25+ $0.24 50+ $0.22 100+ $0.18 500+ $0.16 1000+ $0.14 2500+ $0.13 More Less

RALTRON

Crystal, Cylinder, 32.768 kHz, Cylinder Radial, 6.2mm x 2mm Dia, 12.5 pF, 20 ppm, R26 Series

38,813 in stock

Each

1+ $0.091 Promotional price 10+ $0.091 Promotional price 100+ $0.091 Promotional price 500+ $0.091 Promotional price 1000+ $0.091 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,837 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.18 $ 0.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.18
10 + $0.153
25 + $0.145
50 + $0.137
100 + $0.122
500 + $0.116
1000 + $0.093
2500 + $0.087
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.