Low

ABRACON  AB-25.000MHZ-B2F  Crystal, Through Hole, 25 MHz, Through Hole, 11.5mm x 5mm, 100 ppm, 18 pF, 20 ppm, AB Series

ABRACON AB-25.000MHZ-B2F
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
AB-25.000MHZ-B2F
Newark Part No.:
13J1585
Product Range
AB Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
25MHz
Crystal Case:
Through Hole, 11.5mm x 5mm
Frequency Stability + / -:
100ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
20ppm
Product Range:
AB Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.