ABRACON  AB-20.000MHZ-B2  Crystal Oscillator, Through Hole, AB Series, 20 MHz, 100 ppm, 20 ppm, Through Hole, 11.5mm x 5mm

ABRACON AB-20.000MHZ-B2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13J1581
  • Manufacturer Part No AB-20.000MHZ-B2

Product Overview


Applications

Clock & Timing

Product Range

Back to top

Product Information


  • Product Range AB Series
  • Frequency Nom 20MHz
  • Frequency Stability + / - 100ppm
  • Frequency Tolerance + / - 20ppm
  • Crystal Case Through Hole, 11.5mm x 5mm
  • Load Capacitance 18pF
  • Operating Temperature Min -20°C
  • Operating Temperature Max 70°C
  • No. of Pins 2
  • Frequency Stability ± 100ppm
  • Crystal Mounting Type Through Hole
  • Frequency Tolerance ± 20ppm
  • Frequency 20 MHz
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/700
  •  132/703

Availability

Availability:  766


  • 766 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.098 $0.098

Buy

Price

Quantity List Price Your Price
1 - 9 $0.525
10 - 49 $0.438
50 - 99 $0.394
100 - 499 $0.35
500 - 749 $0.333
750 - 999 $0.307
1000 - 2499 $0.28
2500+ $0.263
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought