Low

ABL HEATSINKS  BGA-STD-105  Heat Sink, For Ball Grid Array, Standard, BGA, 9.2 C/W, 18 mm, 35 mm, 35 mm

ABL HEATSINKS BGA-STD-105
Technical Data Sheet (232.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Packages Cooled:
BGA
Thermal Resistance:
9.2°C/W
External Height - Metric:
18mm
External Width - Metric:
35mm
External Length - Metric:
35mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.709"
External Width - Imperial:
1.378"
External Length - Imperial:
1.378"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products