New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ABECO - MEGA STRIP - MEGASTRIP WIRESTRIPPER, 25SQ.MM

ABECOMEGA STRIP
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ABECO
Newark Part Number:
06WX0814
Manufacturer Part No:
MEGA STRIP

Technical Data Sheet (22.03KB) EN
Technical Data Sheet (22.03KB) EN

Product Information
  • MEGASTRIP WIRESTRIPPER, 25SQ.MM
  • Strip Length: 10mm
  • For Use With: Electrical Cables & Wires
  • SVHC: No SVHC (20-Jun-2013)
  • External Width: 25mm
  • Height: 140mm
  • Length: 260mm
  • Stripping Capacity: 25mm2
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 3

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $238.95  

  1. Qty

Price

Qty Price
1  - 9 $238.95
10  - 24 $221.32
25  - 49 $204.68
50  - 99 $196.84
100+  $188.03
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
00 11 V50

KNIPEX

LIGHT, LED, MAGNETIC, TOOLS AID

SVHC:No SVHC (19-Dec-2012) ; RoHS Compliant: NA;

27
Price
For: 1 Each
1+
$12.88
50+
$11.68
100+
$10.71
250+
$9.95
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

27 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ABECO) OR (Cable) OR (MEGA STRIP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$12.88