Low

1675-102 - 

Banana Test Connector, Plug, Cable Mount, 15 A, 5 kV, Nickel Plated Contacts, Red

1675-102 - Banana Test Connector, Plug, Cable Mount, 15 A, 5 kV, Nickel Plated Contacts, Red
1675-102 - Banana Test Connector, Plug, Cable Mount, 15 A, 5 kV, Nickel Plated Contacts, Red

The actual product may differ from image shown

Manufacturer Part No:
1675-102
Newark Part No.:
28F1250
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Plug
:
Cable Mount
:
15A
:
5kV
:
Nickel Plated Contacts
:
Red
:
Beryllium Copper
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1675-102 is a 15A red cable-mount Dual Instrument Test Adapter moulded from flame resistant ABS shell with nickel-plated beryllium copper contacts and a zinc-plated steel slotted set screw. Dual banana plugs to dual banana jack with 7/32-inch diameter cable design.
  • Set screws secure leads to conductors
  • Standard 3/4-in centres

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

Banana Test Connector, Plug, Cable Mount, 15 A, 5 kV, Nickel Plated Contacts, Red

1,847 in stock

Each

1+ $3.59 25+ $3.44 50+ $3.19 100+ $3.10 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

91 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$9.03 $ 9.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.03
50 + $8.85
250 + $8.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.