Low

1510-24-103 - 

Test Lead, 4mm Banana Plug to 4mm Banana Plug, Black, 609.6 mm

1510-24-103 - Test Lead, 4mm Banana Plug to 4mm Banana Plug, Black, 609.6 mm

The actual product may differ from image shown

Manufacturer Part No:
1510-24-103
Newark Part No.:
35F792
Product Range
1510 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4mm Stackable Banana Plug
:
4mm Stackable Banana Plug
:
-
:
-
:
Black
:
609.6mm
:
24"
:
1510 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1510-24-103 is a Patch Cord with 4mm stackable banana plug to 4mm stackable banana plug connection. The plug has beryllium copper body and ABS moulding compound. It accepts 18AWG PVC jacketed wire.

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

B Stack-Up Banana Plug Both Ends, 24", Black

114 in stock

Each

1+ $5.40 Web only price 10+ $5.13 Web only price 50+ $4.79 Web only price 100+ $4.63 Web only price 250+ $4.46 Web only price 500+ $4.30 Web only price 1000+ $4.18 Web only price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$12.88 $ 12.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.