Low

ABB  2TLJ020024R0000  Safety Interlock Switch, SPST-NO, SPST-NC, 100 mA, 100 mA, 30 V, Screw

ABB 2TLJ020024R0000
Manufacturer:
ABB ABB
Manufacturer Part No:
2TLJ020024R0000
Newark Part No.:
93T1964
Technical Datasheet:
See all Technical Docs
ABB 2TLJ020024R0000
Video

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPST-NO, SPST-NC
Switch Terminals:
Screw
Contact Current AC Max:
100mA
Contact Voltage DC Max:
30V
Contact Current DC Max:
100mA
IP Rating:
-
Contact Voltage AC Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ACTUATOR, PLASTIC, CODED SAFETY SWITCH

ABB JOKAB

4:  in stock

Price for: Each

1+ $40.06 25+ $36.70 50+ $34.09 100+ $32.98 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.