Low

ABB  TA25DU14  RELAY, OVERLOAD, A9-A30, 10-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABB
  • Newark Part No.: 15R2489
  • Manufacturer Part No TA25DU14

Product Information


  • Coil Voltage AC Max: -
  • Coil Voltage DC Max: -
  • Overload Adjustment Current Max: 14A
  • Overload Adjustment Current Min: 10A
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $79.56

Buy

Price

Quantity List Price
1 - 24 $79.56
25 - 49 $75.37
50 - 99 $72.08
100 - 249 $69.69
250+ $67.59

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought