ABB  TA25DU1.0  Overload Relay, Star Delta Starters, 630 mA, 1 A

ABB TA25DU1.0

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 38K8122
  • Manufacturer Part No TA25DU1.0

Product Overview


The TA25DU1.0 is a 3-pole 630mA Thermal Overload Relay for use with the starter construction. It is designed for close couple mounting and reset can also be adjusted to function as a stop button. The motor current flows through its bimetals (1 per phase) which is indirectly heated. Under the effect of the heating, the bimetals bend cause the relay to trip and the position of the auxiliary contacts to change. The relay is built to be self protecting in the event of an overload until the short circuit protection device is activated.
  • Screwdriver guide holes
  • Trip indication
  • Isolated alarm circuit (NO) contact
  • Manual or automatic reset
  • Factory calibrated and tested
  • Wide adjustment range
  • 10A Trip class

Applications

Motor Drive & Control
Back to top

Product Specifications, Documents & More


  • Coil Voltage AC Max: -
  • Coil Voltage DC Max: -
  • Overload Adjustment Current Max: 1A
  • Overload Adjustment Current Min: 630mA
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $65.44 $65.44

Buy

Price

Quantity List Price
1 - 9 $65.44
10 - 24 $63.46
25 - 49 $61.77
50 - 99 $59.80
100+ $56.98
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought