Low

ABB  OT25F4N2  SWITCH,DISCONNECTOR,4P,25A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABB
  • Newark Part No.: 91R1392
  • Manufacturer Part No OT25F4N2

Product Information


  • Contact Current AC Max: 25A
  • Contact Voltage AC Max: 750V
  • No. of Poles: 4
  • Product Range: OT Series
  • SVHC: To Be Advised

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $39.49

Buy

Price

Quantity List Price
1 - 24 $39.49
25 - 49 $36.18
50 - 99 $33.61
100 - 249 $32.51
250+ $31.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought