Low

A16-30-10-110V-50HZ - 

Contactor, 17 A, Panel, 690 VAC, 3PST-NO, 3 Pole, 7.5 kW

A16-30-10-110V-50HZ - Contactor, 17 A, Panel, 690 VAC, 3PST-NO, 3 Pole, 7.5 kW

The actual product may differ from image shown

Manufacturer:
ABB ABB
Manufacturer Part No:
A16-30-10-110V-50HZ
Newark Part No.:
37K9199
Product Range
A16 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
17A
:
Panel
:
690VAC
:
3PST-NO
:
3 Pole
:
7.5kW
:
30A
:
110V
:
-
:
7.5kW
:
30A
:
17A
:
A16 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
  • Block type 3 pole contactors
  • Built in N/O auxiliary to A40
  • Front and side mounted auxiliary contact blocks
  • Quick fixing on mounting rail
  • Terminals delivered in open position
  • Terminal marking to IEC 60947-1, EN 50005 and Nema

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$56.88 $ 56.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $63.19
10 + $57.52
25 + $56.98
50 + $55.51
100 + $51.52
250 + $45.53
500 + $41.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need this style of contactor but I need it with the DIN rail mount. The other ABB relay contactors have DIN rail mount. Even the A16-30-10-230V-50HZ is DIN rail. I don't understand why this does not have the DIN rail mount if it is essentially the same contactor. Can you help me find this same model of relay with a DIN mount?
4 months, 2 weeks ago
by
tjCSU
 - CO
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry, unfortunately we currently do not stock this part. All the A & AF series contactors are din rail mountable, part number for DIN rail mount is A16-30-10-84, please see attached image for more details.
Images for this Answer
(click to see full-size image)
User submitted photo
4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:00.540-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_37K9199, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.