Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ABB CONTROL
- Newark Part Number:
- 27W2315
- Manufacturer Part No:
- 2TLJ020056R1000
-
- Technical Data Sheet (73.13KB) EN
Product Information
- CABLE 10M, 5X0.34MM+M12 FEMALE
- Connector Type A: M12 Socket
- Connector Type B: Wire
- Cable Length - Imperial: 32.8ft
- Cable Length - Metric: 10m
- Jacket Colour: (Not Applicable)
- Cable Assembly Type: Low Voltage
- For Use With: Jokab
- RoHS Compliant: Yes
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $43.10
Price
| Qty | Price |
|---|---|
| 1 - 24 | $43.10 |
| 25 - 49 | $39.49 |
| 50 - 99 | $36.69 |
| 100 - 249 | $35.49 |
| 250+ | $34.28 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


