Low

ABB CONTROL  1SVR730840R0300  RELAY, 1 PHASE, 1C/O, OVER/UNDER CURRENT

ABB CONTROL-1SVR730840R0300-RELAY, 1 PHASE, 1C/O, OVER/UNDER CURRENT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABB CONTROL
  • Newark Part No.: 94T5993
  • Manufacturer Part No 1SVR730840R0300

Product Information


  • Contact Configuration: SPDT
  • Power Consumption: 750mW
  • Relay Mounting: DIN Rail
  • SVHC: To Be Advised
  • Series: CM-SRS.1
  • Supply Current Max: 30mA
  • Supply Voltage Max: 240V

Find similar products  grouped by common attribute

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $222.99

Buy

Price

Quantity List Price
1 - 9 $222.99
10 - 24 $207.07
25 - 49 $199.71
50 - 99 $192.36
100 - 999999999 $183.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought