Low

ABB  1SVR427031R0000  PSU, DIN RAIL, 30W, 24V, 1.25A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABB
  • Newark Part No.: 96T7675
  • Manufacturer Part No 1SVR427031R0000

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • No. of Outputs: 1
  • Output Current Max: 1.25A
  • Output Power Max: 30W
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised

Availability

Availability:  12

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $96.22

Buy

Price

Quantity List Price
1 - 24 $96.22
25 - 49 $91.83
50 - 99 $89.39
100 - 249 $86.46
250+ $83.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought