Low

ABB  1SVR040001R0400  CONVERTER, ANALOG, 115-230VAC/

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABB
  • Newark Part No.: 55T7526
  • Manufacturer Part No 1SVR040001R0400

Product Information


  • Accuracy %: -
  • Isolation Input: Isolated
  • No. of Channels: 1
  • No. of Output Channels: -
  • Output Accuracy: ± 0.1%
  • SVHC: To Be Advised
  • Signal Conditioner Input: Voltage
  • Signal Conditioner Mounting: DIN Rail
  • Signal Conditioner Output: Voltage
  • Supply Voltage: -

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/31/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $354.68

Buy

Price

Quantity List Price
1 - 9 $354.68
10 - 24 $329.34
25 - 49 $317.65
50 - 99 $305.96
100+ $292.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought