New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

ABB CONTROL - 1SVR040000R1700 - SIGNAL CONDITIONER, 1CH, 240VAC, DIN RAIL

ABB CONTROL1SVR040000R1700
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ABB CONTROL
Newark Part Number:
67T1619
Manufacturer Part No:
1SVR040000R1700

Technical Data Sheet (2.39MB) EN
Technical Data Sheet (2.39MB) EN

Product Information
  • SIGNAL CONDITIONER, 1CH, 240VAC, DIN RAIL
  • Signal Conditioner Input: Potentiometer
  • Signal Conditioner Output: Analogue
  • Output Accuracy: ± 0.1%
  • Supply Voltage: 240VAC
  • No. of Channels: 1
  • Signal Conditioner Mounting: DIN Rail
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

65 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $316.07  

  1. Qty

Price

Qty Price
1  - 4 $316.07
5  - 9 $294.62
10+  $273.17
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
D00292

DURATOOL

SCREWDRIVER SET, PRECISION, 15-PC.

Kit Contents:Slotted (2x65mm, 2.5x65mm, 3x65mm, 4x65mm), Phillips (PH000x65mm, PH00x65mm, PH0x65mm, PH1x65mm), Torx (T6x50mm, T7x50mm, T8x50mm, T9x50mm, T10x50mm, T15x50mm, T20x50mm) ; RoHS Compliant: NA;

198
Price
For: 1 Kit
1+
$20.65
50+
$18.58
100+
$17.15
250+
$15.82
more...

198 available to ship today
E/UK

PHOENIX CONTACT

END CLAMP, TERMINAL BLOCK

Accessory Type:End Clamp; For Use With:Terminal Blocks ; RoHS Compliant: Yes;

437
Price
For: 1 Each
1+
$1.41
10+
$1.38
25+
$1.29
50+
$1.20
more...

437 available to ship today
514570000 (PACK OF 5)

WEIDMULLER

DIN RAIL

Accessory Type:Terminal Rail; External Depth:7.5mm; External Width:35mm; For Use With:Weidmuller DIN Rail Terminals ; RoHS Compliant: Yes;

0
Price
For: Pack of 5
1+
$18.53
10+
$16.94
100+
$14.30
500+
$13.45
more...

Contact Me When In Stock
1SVR427032R0000

ABB CONTROL

PSU, DIN RAIL, 60W, 24V, 2.5A

Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:2.5A;

4
Price
For: 1 Each
1+
$124.47
10+
$115.62
25+
$108.04
50+
$104.25
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
4 available for delivery in 5-7 business days
(Continental US Only)
1SVR427035R0000

ABB CONTROL

PSU, DIN RAIL, 240W, 24V 10A

Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:90V to 132V, 180V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:10A;

3
Price
For: 1 Each
1+
$237.26
10+
$220.32
25+
$212.49
50+
$204.67
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
1SVR427034R0000

ABB CONTROL

PSU, DIN RAIL, 120W, 24V, 5A

Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:90V to 132V, 180V to 264V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:5A;

2
Price
For: 1 Each
1+
$181.73
10+
$168.81
25+
$157.74
50+
$152.21
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ABB CONTROL) OR (Converters) OR (1SVR040000R1700)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Kit
$20.65
PHOENIX CONTACT E/UK
1 Each
$1.41
WEIDMULLER 514570000 (PACK OF 5)
Pack of 5
$18.53