Low

AB CONNECTORS  AB05 2100 16 26 SN00  Circular Connector, Miniature Sealed Bayonet, Circular Industrial, MIL - C - 26482 Series I

AB CONNECTORS AB05 2100 16 26 SN00
Manufacturer Part No:
AB05 2100 16 26 SN00
Newark Part No.:
06WX1992
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
Circular Connector Shell Style:
No. of Contacts:
Circular Contact Type:
Coupling Style:
Insert Arrangement:
Connector Body Material:
Connector Body Plating:
Contact Material:
Contact Plating:
Insert Rotation:
Service Class:
Equivalent Military Specification:

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products