AAVID THERMALLOY  SW63-4  Heat Sink, PCB, Board Level, TO-218, TO-220, TO-247, 7 °C/W, 63 mm, 12.5 mm, 34.5 mm

AAVID THERMALLOY SW63-4

Image is for illustrative purposes only. Please refer to product description.

Product Overview


  • Solderable tabs 2.6mmØ on 25.4mm fixing centres
Back to top

Product Specifications, Documents & More


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 2.48"
  • External Height - Metric: 63mm
  • External Length - Imperial: 1.358"
  • External Length - Metric: 34.5mm
  • External Width - Imperial: 0.492"
  • External Width - Metric: 12.5mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-218, TO-220, TO-247
  • SVHC: To Be Advised
  • Thermal Resistance: 7°C/W

Availability

Availability:  160

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.77 $1.77

Buy

Price

Quantity List Price
1 - 99 $1.77
100 - 249 $1.59
250 - 499 $1.45
500 - 999 $1.34
1000+ $0.986
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01M9153
SW63-2

SW63-2

AAVID THERMALLOY

Heat Sink, TO-218, TO-220, 6.8 C/W, 34.5 mm, 12.5 mm

904 

Price for: Each 1

1+ $1.66 100+ $1.49 250+ $1.36 500+ $1.25

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16
46T6894
SK 104 63,5 STS

SK 104 63,5 STS

FISCHER ELEKTRONIK

Heat Sink, TO-220, SOT-32, TO-3P, TO-220, 8 C/W, 12.7 mm, 34.9 mm, 63.5 mm

15 

Price for: Each 1

1+ $2.28 100+ $1.87 250+ $1.71 500+ $1.59

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/18/16

Associated Products


Customers Also Bought