Low

AAVID THERMALLOY  BW38-2G  Heat Sink, TO-220/218, TO-218, TO-220, 7.2 °C/W, 38 mm, 35 mm, 25.4 mm

AAVID THERMALLOY BW38-2G
Manufacturer Part No:
BW38-2G
Newark Part No.:
96K7219

The actual product may differ from image shown

Product Overview

  • Solderable tabs 2.6mmØ on 25.4mm fixing centres

 

Product Information

Packages Cooled:
TO-218, TO-220
Thermal Resistance:
7.2°C/W
External Height - Metric:
38mm
External Width - Metric:
35mm
External Length - Metric:
25.4mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
1.496"
External Width - Imperial:
1.378"
External Length - Imperial:
1"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Heat Sink, PCB, Board Level, TO-218, TO-220, 7.5 °C/W, 11 mm, 75 mm, 75 mm

AAVID THERMALLOY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $4.66 100+ $4.21 250+ $3.87 500+ $3.57 More pricing

Buy

Heat Sink, TO-220/218, TO-218, TO-220, 7.2 °C/W, 38 mm, 25.4 mm, 34.9 mm

AAVID THERMALLOY

762:  in stock

Price for: Each

1+ $2.18 100+ $1.96 250+ $1.79 500+ $1.65 More pricing

Buy

Heat Sink, TO-220/218, TO-218, TO-220, 8.6 C/W, 41.2 mm, 51 mm, 19 mm

AAVID THERMALLOY

141:  in stock

Price for: Each

1+ $2.49 100+ $2.23 250+ $2.03 500+ $1.88 More pricing

Buy

Heat Sink, Undrilled, TO-218, TO-220, 6.2 °C/W, 11 mm, 29.5 mm, 100 mm

AAVID THERMALLOY

9:  in stock

Price for: Each

1+ $3.45 100+ $3.12 250+ $2.87 500+ $2.65 More pricing

Buy