Low

AAVID THERMALLOY  7109D  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.45"
  • External Height - Metric: 11.43mm
  • External Length - Imperial: 0.763"
  • External Length - Metric: 19.38mm
  • External Width - Imperial: 1"
  • External Width - Metric: 25.4mm
  • Heat Sink Material: Copper
  • Packages Cooled: TO-263
  • SVHC: To Be Advised
  • Thermal Resistance: 11°C/W

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 80K7735 - AAVID THERMALLOY-573400D00000G-HEAT SINK
  • 21M5225 - AAVID THERMALLOY-7109DG-HEAT SINK
  • 78R1842 - WAKEFIELD SOLUTIONS-26176CTE-HEAT SINK, COPPER, SMD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
80K7735
573400D00000G

573400D00000G

AAVID THERMALLOY

HEAT SINK

HEAT SINK; Packages Cooled:TO-268; Thermal Resistance:14°C/W; External Height - Imperial:0.394"; External Height - Metric:10mm; External Width - Imperial:0.5"; External Width - Metric:12.7mm; External Length - Imperial:1.22" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,995

1+ $0.964 10+ $0.833 100+ $0.72 500+ $0.678

Buy
  • 1,995 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
21M5225
7109DG

7109DG

AAVID THERMALLOY

HEAT SINK

HEAT SINK; Packages Cooled:TO-263; Thermal Resistance:11°C/W; External Height - Imperial:0.433"; External Height - Metric:11mm; External Width - Imperial:0.763"; External Width - Metric:19.38mm; External Length - Imperial:0.984" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24

1+ $1.52 10+ $1.38 100+ $1.32 500+ $1.28

Buy
  • 24 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
78R1842
26176CTE

26176CTE

WAKEFIELD SOLUTIONS

HEAT SINK, COPPER, SMD

HEAT SINK, COPPER, SMD; Thermal Resistance:-; External Height - Imperial:0.763"; External Height - Metric:19.38mm; External Width - Imperial:1"; External Width - Metric:25.4mm; External Length - Imperial:0.45" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $1.41 5000+ $1.14

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought