Low

5C-20 - 

Heat Sink, PCB, Board Level, 30 °C/W, TO-5, 18 mm, 23.8 mm

5C-20 - Heat Sink, PCB, Board Level, 30 °C/W, TO-5, 18 mm, 23.8 mm

The actual product may differ from image shown

Manufacturer Part No:
5C-20
Newark Part No.:
10WX1087
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30°C/W
:
TO-5
:
-
:
18mm
:
-
:
23.8mm
:
Aluminium
:
-
:
0.709"
:
-
:
0.937"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5C-20 is a 7.77 x 10.8mm Heat Sink made of aluminium with black hard anodized finish. This board level heat sink features vertical mount orientation and is suitable for use with TO-5 and TO-39 device. This finned heat sink features hallow clamp screw to trap the transistor flange against dissipation seating.

Applications

Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 9/3/18
$21.50 $ 21.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.50
10 + $20.47
25 + $18.96
50 + $17.23
100 + $14.95
250 + $13.95
500 + $12.75
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.