Low

577002B00000G - 

Heat Sink, Square, PCB, 32 °C/W, TO-220, 13.21 mm, 6.35 mm, 19.05 mm

577002B00000G - Heat Sink, Square, PCB, 32 °C/W, TO-220, 13.21 mm, 6.35 mm, 19.05 mm

The actual product may differ from image shown

Manufacturer Part No:
577002B00000G
Newark Part No.:
03M6023
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32°C/W
:
TO-220
:
13.21mm
:
6.35mm
:
19.05mm
:
-
:
Aluminium
:
0.52"
:
0.25"
:
0.75"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 577002B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB slim channel style heat sink features vertical and horizontal mounting orientation. It is suitable for use with TO-220 devices.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.553 10+ $0.534 25+ $0.516 50+ $0.49 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,540 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.546 $ 0.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.572
10 + $0.553
25 + $0.534
50 + $0.517
100 + $0.499
250 + $0.482
500 + $0.465
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.