Low

AAVID THERMALLOY  220SA  Heat Sink, TO-218, TO-220, TO-126, TO-220, 21 C/W, 9.4 mm, 28 mm, 19 mm

AAVID THERMALLOY 220SA
Technical Data Sheet (152.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Packages Cooled:
TO-126, TO-220
Thermal Resistance:
21°C/W
External Height - Metric:
9.4mm
External Width - Metric:
28mm
External Length - Metric:
19mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.37"
External Width - Imperial:
1.1"
External Length - Imperial:
0.75"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Heat Sink, Square, PCB, Extruded, TO-218, TO-220, 16.7 °C/W, 25.4 mm, 16.6 mm, 16.26 mm

MULTICOMP

92: 

Price for: Each

1+ $1.53 100+ $1.38 250+ $1.25 500+ $1.13 More pricing

Buy

Heat Sink, For Transistors, TO-220, Black Anodized, TO-220, 21 C/W, 7 mm, 24 mm, 24.5 mm

FISCHER ELEKTRONIK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.01 250+ $0.757 500+ $0.675 1000+ $0.608 More pricing

Buy

Associated Products