2 Products Found
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
ADL5602ARKZ
ADL5602ARKZ - RF Amplifier IC, 18.5 dB Gain, 50 MHz to 4 GHz, 4.5 V to 5.5 V, 450 mW, SOT-89-3

80R8160

ANALOG DEVICES - RF Amplifier IC, 18.5 dB Gain, 50 MHz to 4 GHz, 4.5 V to 5.5 V, 450 mW, SOT-89-3

RF AMPLIFIER, 18.5DB, 50MHZ-4GHZ, 5V, SOT-89-3; Frequency Min:50MHz; Frequency Max:4GHz; Gain:18.5dB; Noise Figure Typ:4.2dB; RF IC Case Style:SOT-89; No. of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

No Longer Manufactured

ADL5321ARKZ
ADL5321ARKZ - RF Amplifier IC, 14 dB Gain, 2.3 GHz to 4 GHz, 4.5 V to 5.5 V, 520 mW, SOT-89-3

80R8156

ANALOG DEVICES - RF Amplifier IC, 14 dB Gain, 2.3 GHz to 4 GHz, 4.5 V to 5.5 V, 520 mW, SOT-89-3

RF DRIVER AMPLIFIER, 14DB, 2.3-4GHZ, 5V, SOT-89-3; Frequency Min:2.3GHz; Frequency Max:4GHz; Gain:14dB; Noise Figure Typ:4dB; RF IC Case Style:SOT-89; No. of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

No Longer Manufactured