3 Products Found
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
LM3526M-L/NOPB
LM3526M-L/NOPB - USB Interface, Dual Port Power Switch, USB 1.1, 2.0, 2.7 V, 5.5 V, SOIC, 8 Pins

41K4868

TEXAS INSTRUMENTS - USB Interface, Dual Port Power Switch, USB 1.1, 2.0, 2.7 V, 5.5 V, SOIC, 8 Pins

USB DUAL PORT POWER SWITCH, 8-SOIC; USB IC Type:Dual Port Power Switch; USB Standard:USB 1.1, 2.0; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Data Rate:-; No. of Ports:2 Port ;RoHS Compliant: Yes

713 in stock

+ Check Stock & Lead Times

713 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/27/18

Each

1+ $1.96 10+ $1.67 100+ $1.33 500+ $1.17 1000+ $0.965 2500+ $0.898 5000+ $0.865 More Pricing...

Add
Min: 1 Mult: 1
S25FL256SAGMFI001
S25FL256SAGMFI001 - Flash Memory, 256 Mbit, 133 MHz, SPI, SOIC, 16 Pins

76T1528

CYPRESS SEMICONDUCTOR - Flash Memory, 256 Mbit, 133 MHz, SPI, SOIC, 16 Pins

FLASH MEMORY, 256MBIT, 133MHZ, 16-SOIC; Memory Size:256Mbit; Flash Memory Configuration:-; Clock Frequency:133MHz; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:16Pins; Access Time:-; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 7/23/18

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

141+ $3.49 250+ $3.48 500+ $3.34

Add
Min: 141 Mult: 47
UDA1380HN/N2,118
UDA1380HN/N2,118 - Audio Codec, Stereo, 2, 2, -40 °C, 85 °C, 100 kSPS

46W3013

NXP - Audio Codec, Stereo, 2, 2, -40 °C, 85 °C, 100 kSPS

AUDIO CODEC, STEREO, 24BIT, 55/100KSPS, HVQFN-32; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:100kSPS; Audio IC Case Style:HVQFN; MSL:- ;RoHS Compliant: Yes

No Longer Manufactured