3 Products Found
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
SMS7621-005LF
SMS7621-005LF - RF Schottky Diode, Detector, Single Pair Series, 2 V, 1 mA, 320 mV, 0.25 pF, SOT-23

76R0520

SKYWORKS SOLUTIONS - RF Schottky Diode, Detector, Single Pair Series, 2 V, 1 mA, 320 mV, 0.25 pF, SOT-23

DIODE, SCHOTTKY, 1mA, 2V, SOT-23; Diode Configuration:Single Pair Series; Reverse Voltage Vr:2V; Forward Current If Max:1mA; Forward Voltage VF Max:320mV; Capacitance Ct:0.25pF; Diode Case Style:SOT-23; No. of Pins:3 Pin ;RoHS Compliant: Yes

No Longer Manufactured

AV102-12LF
AV102-12LF - RF FET Transistor, Hip3, 1.7 GHz, 2 GHz, SOIC

63R9643

SKYWORKS SOLUTIONS - RF FET Transistor, Hip3, 1.7 GHz, 2 GHz, SOIC

ATTENUATOR, RF, 220PF, SOIC; Drain Source Voltage Vds:-; Continuous Drain Current Id:-; Power Dissipation Pd:-; Operating Frequency Min:1.7GHz; Operating Frequency Max:2GHz; RF Transistor Case:SOIC; No. of Pins:8Pins; Product Range:-;RoHS Compliant: Yes

No Longer Manufactured

SMP1307-011LF
SMP1307-011LF - RF / Pin Diode, Single, 15 ohm, 200 V, SOD-323, 2 Pin, 0.3 pF

76R0518

SKYWORKS SOLUTIONS - RF / Pin Diode, Single, 15 ohm, 200 V, SOD-323, 2 Pin, 0.3 pF

DIODE, RF, 0.3PF, 200V, SOD-323; Diode Configuration:Single; Resistance @ If:15ohm; Breakdown Voltage Vbr:200V; Diode Case Style:SOD-323; No. of Pins:2 Pin; Total Capacitance Ct:0.3pF; Forward Current If(AV):-; Product Range:- ;RoHS Compliant: Yes

No Longer Manufactured