3 Products Found
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
EEC-RG0V105V
EEC-RG0V105V - CAPACITOR DOUBLE LAYER, 1F, 3.6V, +80, -20%, RADIAL

94M6985

PANASONIC ELECTRONIC COMPONENTS - CAPACITOR DOUBLE LAYER, 1F, 3.6V, +80, -20%, RADIAL

CAPACITOR DOUBLE LAYER, 1F, 3.6V, +80, -20%, RADIAL; Capacitance:1F; Voltage Rating:3.6V; Capacitor Terminals:Radial Leaded; Product Range:RG Series; Capacitance Tolerance:+80%, -20%; Packaging:Each; Lead Spacing:5mm; ESR:- ;RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 9/10/18

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

500+ $3.05 1000+ $2.93 2500+ $2.87

Add
Min: 500 Mult: 100
BZ113B104ZSB
BZ113B104ZSB - Supercapacitor, 0.1 F, 3.6 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

67R2492

AVX - Supercapacitor, 0.1 F, 3.6 V, SMD, BestCap Ultra Low ESR Series, +80%, -20%

CAPACITOR SUPER, 0.1F, 3.6V, 0.1 OHM +80 -20%; Capacitance:0.1F; Voltage Rating:3.6V; Capacitor Terminals:SMD; Product Range:BestCap Ultra Low ESR Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:-; ESR:0.12ohm; No. of Pins:3 ;RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 8/13/18

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

390+ $7.09 500+ $6.73

Add
Min: 390 Mult: 390
EEC-RF0V684
EEC-RF0V684 - Supercapacitor, EDLC, 0.68 F, 3.6 V, Radial Leaded, RF Series, +80%, -20%

94M6983

PANASONIC ELECTRONIC COMPONENTS - Supercapacitor, EDLC, 0.68 F, 3.6 V, Radial Leaded, RF Series, +80%, -20%

CAPACITOR DOUBLE LAYER, 0.68F, 3.6V, +80,-20%, RADIAL; Capacitance:0.68F; Voltage Rating:3.6V; Capacitor Terminals:Radial Leaded; Product Range:RF Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5mm; ESR:-; No. of Pins:2 ;RoHS Compliant: Yes

Not Currently Stocked