6 Products Found
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
MC-SP15-GCS
MC-SP15-GCS - SOLAR PANEL, 15W, 17.5V, 296X507X18MM

18T9107

MULTICOMP - SOLAR PANEL, 15W, 17.5V, 296X507X18MM

SOLAR PANEL, 15W, 17.5V, 296X507X18MM; No. of Cells:-; Power Rating:15W; Power Voltage Max:17V; Length:507mm; Width:296mm; Height:25mm; Current at P Max:890mA; Open Circuit Voltage:21.5V; Short Circuit Current:970mA; Weight:-; ;RoHS Compliant: Yes

No Longer Manufactured

MC-SP30-GCS
MC-SP30-GCS - SOLAR PANEL, 30W, 17.5V, 668X426X35MM

18T9109

MULTICOMP - SOLAR PANEL, 30W, 17.5V, 668X426X35MM

SOLAR PANEL, 30W, 17.5V, 668X426X35MM; Power Rating:30W; Power Voltage Max:17V; Length:426mm; Width:668mm; Height:35mm; Current at P Max:1.77A; Open Circuit Voltage:21.5V; Short Circuit Current:1.93A; Product Range:-; SVHC:No SVHC ;RoHS Compliant: Yes

No Longer Manufactured

MC-SP50-GCS
MC-SP50-GCS - SOLAR PANEL, 50W, 17.5V, 690X684X35MM

18T9112

MULTICOMP - SOLAR PANEL, 50W, 17.5V, 690X684X35MM

SOLAR PANEL, 50W, 17.5V, 690X684X35MM; No. of Cells:-; Power Rating:50W; Power Voltage Max:17V; Length:684mm; Width:690mm; Height:35mm; Current at P Max:2.95A; Open Circuit Voltage:21.5V; Short Circuit Current:3.2A; Weight:-; Product;RoHS Compliant: Yes

No Longer Manufactured

SR10-36
SR10-36 - SOLAR PANEL, 10W

59M2111

RALOSS - SOLAR PANEL, 10W

SOLAR PANEL, 10W; No. of Cells:-; Power Rating:10W; Power Voltage Max:17V; Length:356mm; Width:352mm; Height:28mm; Current at P Max:590mA; Open Circuit Voltage:21.6V; Short Circuit Current:640mA; SVHC:No SVHC (17-Dec-2014); External ;RoHS Compliant: Yes

No Longer Manufactured

SR30-36
SR30-36 - SOLAR PANEL, 30W

59M2120

RALOSS - SOLAR PANEL, 30W

SOLAR PANEL, 30W; No. of Cells:156; Power Rating:30W; Power Voltage Max:17V; Length:426mm; Width:668mm; Height:28mm; Current at P Max:1.77A; Open Circuit Voltage:21.6V; Short Circuit Current:1.91A; Weight:-; Product Range:-; SVHC:No ;RoHS Compliant: Yes

No Longer Manufactured

SR40-36
SR40-36 - SOLAR PANEL, 40W

59M2121

RALOSS - SOLAR PANEL, 40W

SOLAR PANEL, 40W; No. of Cells:156; Power Rating:40W; Power Voltage Max:17V; Length:534mm; Width:668mm; Height:28mm; Current at P Max:2.36A; Open Circuit Voltage:21.6V; Short Circuit Current:2.54A; Weight:-; Product Range:-; SVHC:No ;RoHS Compliant: Yes

No Longer Manufactured