2 Products Found
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
MC-SP5.0-GCS
MC-SP5.0-GCS - SOLAR PANEL, 5W, 17.5V, 362X163X8MM

18T9111

MULTICOMP - SOLAR PANEL, 5W, 17.5V, 362X163X8MM

SOLAR PANEL, 5W, 17.5V, 362X163X8MM; Power Rating:5W; Power Voltage Max:17.2V; Current at P Max:290mA; Open Circuit Voltage:21.4V; Short Circuit Current:320mA; Length:362mm; Width:163mm; Height:18mm; MSL:-; Weight Min:0.78k ;RoHS Compliant: Yes

No Longer Manufactured

SR10-36
SR10-36 - SOLAR PANEL, 10W

59M2111

RALOSS - SOLAR PANEL, 10W

SOLAR PANEL, 10W; No. of Cells:-; Power Rating:10W; Power Voltage Max:17V; Length:356mm; Width:352mm; Height:28mm; Current at P Max:590mA; Open Circuit Voltage:21.6V; Short Circuit Current:640mA; SVHC:No SVHC (17-Dec-2014); External ;RoHS Compliant: Yes

No Longer Manufactured