4 Products Found
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
MCAK304NSSBWPMM
MCAK304NSSBWPMM - Keypad, 20 mA, 24 V, 3 x 4, Matrix, 12

24M4389

MULTICOMP - Keypad, 20 mA, 24 V, 3 x 4, Matrix, 12

SWITCH, KEYPAD, 3X4, 20mA, 24V, METAL; Product Range:-; Contact Current Max:20mA; Contact Voltage DC Nom:24V; Keypad Array:3 x 4; Keypad Output:Matrix; No. of Keys:12; Housing Material:Metal; Panel Cutout Width:46mm; Colour:Black ;RoHS Compliant: Yes

97 in stock

+ Check Stock & Lead Times

97 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/9/18

Each

1+ $40.56 25+ $37.46 50+ $35.07 100+ $33.04 250+ $31.02

Add
Min: 1 Mult: 1
MCAK304NBWB
MCAK304NBWB - Keypad, 20 mA, 24 V, 3 x 4, Matrix, 12

24M4388

MULTICOMP - Keypad, 20 mA, 24 V, 3 x 4, Matrix, 12

SWITCH, KEYPAD, 3X4, 20mA, 24V, PLASTIC; Product Range:-; Contact Current Max:20mA; Contact Voltage DC Nom:24V; Keypad Array:3 x 4; Keypad Output:Matrix; No. of Keys:12; Housing Material:Plastic; Panel Cutout Width:46mm; Colour:Black;RoHS Compliant: Yes

34 in stock

+ Check Stock & Lead Times

34 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 6/11/18

Each

1+ $10.00 25+ $9.24 50+ $8.65 100+ $8.15 250+ $7.65

Add
Min: 1 Mult: 1
MCAK1604NBWB
MCAK1604NBWB - Keypad, 20 mA, 24 V, 4 x 4, Matrix, 16

24M4378

MULTICOMP - Keypad, 20 mA, 24 V, 4 x 4, Matrix, 16

SWITCH, KEYPAD, 4X4, 20mA, 24V, PLASTIC; Product Range:-; Contact Current Max:20mA; Contact Voltage DC Nom:24V; Keypad Array:4 x 4; Keypad Output:Matrix; No. of Keys:16; Housing Material:Plastic; Panel Cutout Width:60mm; Colour:Black;RoHS Compliant: Yes

998 in stock

+ Check Stock & Lead Times

998 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/2/18

Each

1+ $13.62 25+ $12.58 50+ $11.78 100+ $11.10 250+ $10.41

Add
Min: 1 Mult: 1
MCAK102BSSSWPMM
MCAK102BSSSWPMM - Keypad, 20 mA, 24 V, 1 x 2, Matrix, 2

24M4375

MULTICOMP - Keypad, 20 mA, 24 V, 1 x 2, Matrix, 2

SWITCH, KEYPAD, 1X2, 20mA, 24V, METAL; Product Range:-; Contact Current Max:20mA; Contact Voltage DC Nom:24V; Keypad Array:1 x 2; Keypad Output:Matrix; No. of Keys:2; Housing Material:Metal; Panel Cutout Width:23mm ;RoHS Compliant: Yes

31 in stock

+ Check Stock & Lead Times

31 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 3 Further stock expected to ship on May 9, 2018
  • More stock available week commencing 7/9/18

    Each

    1+ $19.52 25+ $18.03 50+ $16.88 100+ $15.90 250+ $14.93

    Add
    Min: 1 Mult: 1