1 Products Found
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
MPL3115A2
MPL3115A2 - Pressure Sensor, Absolute, 20 kPa, 110 kPa, 1.95 V, 3.6 V

48T4344

NXP - Pressure Sensor, Absolute, 20 kPa, 110 kPa, 1.95 V, 3.6 V

PRESSURE SENSOR, 50-110KPA, LGA-8; Pressure Type:Absolute; Sensitivity, V/P:-; Operating Pressure Min:20kPa; Operating Pressure Max:110kPa; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:LGA; No. of Pins:8Pins ;RoHS Compliant: Yes

1,368 in stock

+ Check Stock & Lead Times

1,368 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 5/28/18

Each

1+ $3.81 10+ $3.37 25+ $2.74 50+ $2.42 100+ $2.35 250+ $2.16 500+ $1.97 More Pricing...

Add
Min: 1 Mult: 1