3 Products Found
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
F175A3-062-D0550
F175A3-062-D0550 - Fan Blower, F175 Series, Motorized Impeller, 24 V, DC, 175 mm, 69.3 mm, 14.3 m³/h

44W6153

NMB TECHNOLOGIES - Fan Blower, F175 Series, Motorized Impeller, 24 V, DC, 175 mm, 69.3 mm, 14.3 m³/h

DC MOTORIZED IMPELLER, 175 X 69MM, 24VDC; Blower Type:Motorized Impeller; Supply Voltage:24V; Current Type:DC; Fan Frame Size:175mm; External Depth:69.3mm; Flow Rate - Metric:14.3m³/h; Flow Rate - Imperial:505cu.ft/min; IP Rating:- ;RoHS Compliant: Yes

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times
  • 12 Further stock expected to ship on Jun 28, 2018
  • More stock available week commencing 10/1/18 Contact me when back in stock

    Each

    1+ $288.22 5+ $276.29 10+ $264.36 25+ $248.46

    Add
    Min: 1 Mult: 1
    R172A0-051-D0790
    R172A0-051-D0790 - Axial Fan, R172 Series, 48 V, DC, 172 mm, 51 mm, 82 dBA, 585 cu.ft/min

    44W6161

    NMB TECHNOLOGIES - Axial Fan, R172 Series, 48 V, DC, 172 mm, 51 mm, 82 dBA, 585 cu.ft/min

    AXIAL FAN, 172MM, 12VDC, 4.4A; Supply Voltage:48V; Current Type:DC; Fan Frame Size:172mm; External Depth:51mm; Noise Rating:82dBA; Flow Rate - Imperial:585cu.ft/min; Flow Rate - Metric:16.56m³/min; Bearing Type:Ball; IP Rating:- ;RoHS Compliant: No

    0

    + Check Stock & Lead Times
      More stock available week commencing 9/17/18

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Each

    Non-Cancelable / Non Returnable

    10+ $179.17

    Add
    Min: 10 Mult: 10
    F175A1-062-D0750
    F175A1-062-D0750 - Fan Blower, F175 Series, Motorized Impeller, 48 V, DC, 175 mm, 69.3 mm, 15.6 m³/h

    44W6152

    NMB TECHNOLOGIES - Fan Blower, F175 Series, Motorized Impeller, 48 V, DC, 175 mm, 69.3 mm, 15.6 m³/h

    DC MOTORIZED IMPELLER, 175 X 69MM, 48VDC; Blower Type:Motorized Impeller; Supply Voltage:48V; Current Type:DC; Fan Frame Size:175mm; External Depth:69.3mm; Flow Rate - Metric:15.6m³/h; Flow Rate - Imperial:551cu.ft/min; IP Rating:- ;RoHS Compliant: Yes

    0

    + Check Stock & Lead Times
      More stock available week commencing 9/17/18

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Each

    Non-Cancelable / Non Returnable

    12+ $264.36 25+ $248.46

    Add
    Min: 12 Mult: 12