4 Products Found
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
TPS3808G33DBVT
TPS3808G33DBVT - Supervisory Circuit, 1.7V-6.5V Supply, 3.07V Threshold, 300ms Delay, Active-Low, SOT-23-6

21J9211

TEXAS INSTRUMENTS - Supervisory Circuit, 1.7V-6.5V Supply, 3.07V Threshold, 300ms Delay, Active-Low, SOT-23-6

SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:3.07V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6Pins ;RoHS Compliant: Yes

282 in stock

+ Check Stock & Lead Times

282 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/20/18

Each (Supplied on Cut Tape)

1+ $2.03 10+ $1.72 25+ $1.61 50+ $1.49 100+ $1.38

Add
Min: 1 Mult: 1
SGTL5000XNAA3
SGTL5000XNAA3 - Audio Codec, Headphone, Stereo, 1, 1, -40 °C, 85 °C, 96 kSPS

14R9109

NXP - Audio Codec, Headphone, Stereo, 1, 1, -40 °C, 85 °C, 96 kSPS

AUDIO CODEC, 24 BIT, QFN-32; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96kSPS; Audio IC Case Style:QFN; No. of Pins:32Pins; Product Range:- ;RoHS Compliant: Yes

1,493 in stock

+ Check Stock & Lead Times

1,493 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 9/24/18

Each

1+ $3.03 10+ $2.74 25+ $2.46 50+ $2.37 100+ $2.27 250+ $2.23 500+ $1.98 More Pricing...

Add
Min: 1 Mult: 1
74LVC244APW,112
74LVC244APW,112 - Buffer / Line Driver, 74LVC244, 1.65 V to 3.6 V, TSSOP-20

71R3433

NEXPERIA - Buffer / Line Driver, 74LVC244, 1.65 V to 3.6 V, TSSOP-20

OCTAL BUFFER / DRIVER, 3-STATE, TSSOP-20; Logic Family / Base Number:74LVC244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

121 in stock

+ Check Stock & Lead Times

121 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $0.52 10+ $0.395 100+ $0.214 500+ $0.188 1000+ $0.161 2500+ $0.138 10000+ $0.13 25000+ $0.119 More Pricing...

Add
Min: 1 Mult: 1
FDC6301N
FDC6301N - Dual MOSFET, Dual N Channel, 220 mA, 25 V, 4 ohm, 4.5 V, 850 mV

58K8818

ON SEMICONDUCTOR - Dual MOSFET, Dual N Channel, 220 mA, 25 V, 4 ohm, 4.5 V, 850 mV

DUAL N CHANNEL MOSFET, 25V, SUPER SOT-6; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:220mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):4ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:850mV ;RoHS Compliant: Yes

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times
  • 5,624 Further stock expected to ship on Jan 31, 2019
  • More stock available week commencing 4/22/19 Contact me when back in stock

    Each (Supplied on Cut Tape)

    1+ $0.41 25+ $0.306 50+ $0.236 100+ $0.166 250+ $0.152 500+ $0.139 1000+ $0.125 More Pricing...

    Add
    Min: 1 Mult: 1