2 Products Found

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Avail Price for:
Price
Quantity
MC-SP30-GCS
MC-SP30-GCS - SOLAR PANEL, 30W, 17.5V, 668X426X35MM

18T9109

MULTICOMP - SOLAR PANEL, 30W, 17.5V, 668X426X35MM

SOLAR PANEL, 30W, 17.5V, 668X426X35MM; Power Rating:30W; Power Voltage Max:17V; Length:426mm; Width:668mm; Height:35mm; Current at P Max:1.77A; Open Circuit Voltage:21.5V; Short Circuit Current:1.93A; Product Range:-; SVHC:No SVHC ;RoHS Compliant: Yes

No Longer Manufactured

MC-SP5.0-GCS
MC-SP5.0-GCS - SOLAR PANEL, 5W, 17.5V, 362X163X8MM

18T9111

MULTICOMP - SOLAR PANEL, 5W, 17.5V, 362X163X8MM

SOLAR PANEL, 5W, 17.5V, 362X163X8MM; Power Rating:5W; Power Voltage Max:17.2V; Current at P Max:290mA; Open Circuit Voltage:21.4V; Short Circuit Current:320mA; Length:362mm; Width:163mm; Height:18mm; MSL:-; Weight Min:0.78k ;RoHS Compliant: Yes

No Longer Manufactured