5 Products Found
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
MC-SP0.8-NF-GCS
MC-SP0.8-NF-GCS - Solar Panel, 800 mW, 3.85 V, 140 mm, 100 mm, 4.9 mm

18T9104

MULTICOMP - Solar Panel, 800 mW, 3.85 V, 140 mm, 100 mm, 4.9 mm

SOLAR PANEL, 210mA, 800mW; No. of Cells:-; Power Rating:800mW; Power Voltage Max:3.85V; Length:140mm; Width:100mm; Height:4.9mm; Current at P Max:210mA; Open Circuit Voltage:4.8V; Short Circuit Current:230mA; Weight:20g ;RoHS Compliant: Yes

2 in stock

+ Check Stock & Lead Times

2 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $9.71 100+ $8.66 250+ $7.87 500+ $6.87 1000+ $6.19

Add
Min: 1 Mult: 1
SR5-36
SR5-36 - SOLAR PANEL, 5W

59M2122

RALOSS - SOLAR PANEL, 5W

SOLAR PANEL, 5W; No. of Cells:-; Power Rating:5W; Power Voltage Max:17V; Length:194mm; Width:385mm; Height:28mm; Current at P Max:300mA; Open Circuit Voltage:21.6V; Short Circuit Current:330mA; Weight:-; Product Range:-; SVHC:No SVHC;RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 1/7/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $64.97 25+ $61.55 50+ $58.86 100+ $56.91 250+ $55.20

Add
Min: 1 Mult: 1
MSX-01F
MSX-01F - SOLAR PANEL, 1.2W

08WX0344

BP SOLAR - SOLAR PANEL, 1.2W

SOLAR PANEL, 1.2W; No. of Cells:-; Power Rating:1.2W; Power Voltage Max:7.5V; Length:127mm; Width:127mm; Height:3mm; Current at P Max:150mA; Open Circuit Voltage:10.3V; Short Circuit Current:160mA; Weight:-; Product Range:-; DC ;RoHS Compliant: NA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times

UK stock items are coming from our UK warehouse. Delivery time is 5-7 business days for in stock items.

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

More stock available week commencing 7/23/18

Each

Freight Charge: $20.00 once per order  Delivery in 5-7 business days from our UK warehouse for in stock items

1+ $55.73 25+ $53.08 50+ $50.65 100+ $49.10 250+ $47.55

Add
Min: 1 Mult: 1
MC-SP5.0-GCS
MC-SP5.0-GCS - SOLAR PANEL, 5W, 17.5V, 362X163X8MM

18T9111

MULTICOMP - SOLAR PANEL, 5W, 17.5V, 362X163X8MM

SOLAR PANEL, 5W, 17.5V, 362X163X8MM; Power Rating:5W; Power Voltage Max:17.2V; Current at P Max:290mA; Open Circuit Voltage:21.4V; Short Circuit Current:320mA; Length:362mm; Width:163mm; Height:18mm; MSL:-; Weight Min:0.78k ;RoHS Compliant: Yes

No Longer Manufactured

MC-SP4.0-GCS
MC-SP4.0-GCS - SOLAR PANEL, 4W, 17.5V, 362X163X8MM

18T9110

MULTICOMP - SOLAR PANEL, 4W, 17.5V, 362X163X8MM

SOLAR PANEL, 4W, 17.5V, 362X163X8MM; Power Rating:4W; Power Voltage Max:17V; Length:362mm; Width:163mm; Height:18mm; Current at P Max:240mA; Open Circuit Voltage:21.20V; Short Circuit Current:260mA; SVHC:No SVHC (17-Dec-2014); Weight;RoHS Compliant: Yes

No Longer Manufactured