3 Products Found
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
FLK-TI400 60HZ
FLK-TI400 60HZ - 60HZ Industrial Thermal Imager with Fluke Connect™ & LaserSharp® Focus

99W5456

FLUKE - 60HZ Industrial Thermal Imager with Fluke Connect™ & LaserSharp® Focus

Industrial Thermal Imager with Fluke Connect™ & LaserSharp® Focus; IR Resolution:320 x 240; Field of View (H X V):24° x 17°; IR Focus Distance Min:15cm; Image Capture Frequency:60Hz; Thermal Sensitivity (NETD):0.05°C ;RoHS Compliant: NA

3 in stock

+ Check Stock & Lead Times

3 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 3/12/18

Each

1+ $7,799.00

Add
Min: 1 Mult: 1
FLK-TI200 60HZ
FLK-TI200 60HZ - Thermal Imager with, Fluke Connect™ & LaserSharp®, -20 °C to +650 °C, 200 x 150 Resolution, 60 Hz

99W5459

FLUKE - Thermal Imager with, Fluke Connect™ & LaserSharp®, -20 °C to +650 °C, 200 x 150 Resolution, 60 Hz

THERMAL IMAGER, -20°C to +650°C, 24° x 17°, 15cm; IR Resolution:200 x 150; Field of View (H X V):24° x 17°; IR Focus Distance Min:15cm; Image Capture Frequency:60Hz; Thermal Sensitivity (NETD):0.075°C; Temperature Min:-20°C ;RoHS Compliant: NA

1 in stock

+ Check Stock & Lead Times

1 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $6,299.00

Add
Min: 1 Mult: 1
FLK-TI300 60HZ
FLK-TI300 60HZ - Thermal Imager with Fluke Connect™ & LaserSharp®, -20 °C to +650 °C, 240 x 180 Resolution, 60 Hz

99W5455

FLUKE - Thermal Imager with Fluke Connect™ & LaserSharp®, -20 °C to +650 °C, 240 x 180 Resolution, 60 Hz

THERMAL IMAGER, -20°C to +650°C, 24° x 17°, 15cm; IR Resolution:240 x 180; Field of View (H X V):24° x 17°; IR Focus Distance Min:15cm; Image Capture Frequency:60Hz; Thermal Sensitivity (NETD):0.05°C; Temperature Min:-20°C ;RoHS Compliant: NA

1 in stock

+ Check Stock & Lead Times

1 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 3/19/18

Each

1+ $6,499.00

Add
Min: 1 Mult: 1