2 Products Found
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
CSD19531KCS
CSD19531KCS - MOSFET Transistor, NexFET, N Channel, 100 A, 100 V, 0.0064 ohm, 10 V, 2.7 V

11X3114

TEXAS INSTRUMENTS - MOSFET Transistor, NexFET, N Channel, 100 A, 100 V, 0.0064 ohm, 10 V, 2.7 V

MOSFET, N CHANNEL, 100V, 100A, TO-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0064ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.7V; MSL:-;RoHS Compliant: Yes

155 in stock

+ Check Stock & Lead Times

155 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 10/29/18

Each

1+ $1.86 10+ $1.58 100+ $1.27 500+ $1.11 1000+ $0.915 2500+ $0.852 5000+ $0.821 More Pricing...

Add
Min: 1 Mult: 1
CSD19531Q5A
CSD19531Q5A - MOSFET Transistor, N Channel, 100 A, 100 V, 0.0053 ohm, 10 V, 2.7 V

41X5174

TEXAS INSTRUMENTS - MOSFET Transistor, N Channel, 100 A, 100 V, 0.0053 ohm, 10 V, 2.7 V

MOSFET, N CHANNEL, 100V, 100A, SON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0053ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.7V ;RoHS Compliant: Yes

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times
More stock available week commencing 8/20/18 Contact me when back in stock

Each (Supplied on Cut Tape)

1+ $1.55 10+ $1.32 25+ $1.23 50+ $1.14 100+ $1.05 250+ $0.985 500+ $0.919 1000+ $0.762 More Pricing...

Add
Min: 1 Mult: 1