Industrial Control Panel Solutions by Eaton

Download Eaton's Control Panel Design Guide

Save space and time when designing your next control panel with this guide from Eaton. Optimize the process today by clicking the download button below.


Download My Control Panel Design Guide

Applications

Pumping Systems

HVAC

Chemical, Oil & Gas

Machine Builders

Material Handlers & Conveyors

Recommended Products For You

Series G Molded Case Circuit Breakers

Eaton’s Series G MCCB’s are marked with Global certifications. Available with field fit accessories and electronic trip units to 2500 amps.


Start Shopping and View the Datasheets

IP67 Industrial, Sealed Rugged 22mm Pushbutton

Eaton’s C22 family of pushbuttons is completely sealed – IP67 rating. Complete line of non-illuminated, illuminated and emergency stop pushbuttons.

Start Shopping and View the Datasheets

Globally Accepted XT Family of IEC Motor Control

Eaton’s XT family of contactors, overload relays, and motor starters are compact with energy saving coils and are rated from 7 to 2,450 amps.


Start Shopping and View the Datasheets

Eaton’s Energy Savings AC Drives Families

Eaton’s family of AC drives – DA, DC, and DG series feature quick start wizard for easy start-up and energy savings algorithms.

Start Shopping and View the Datasheets

E57 Proximity Sensors

Eaton’s E57G,P and PS series of rugged, IP67 sealed industrial proximity sensors feature a 360° led indicator and stainless steel body.

Start Shopping and View the Datasheets

Crouse-Hinds Myers Hub Conduit Fittings

Myers Hubs are used to terminate conduit into an enclosure. These liquidtight, oiltight rugged conduit fittings are corrosion resistant and can be used in wet locations.

Start Shopping and View the Datasheets

Manufacturers Part No.Order CodeQuantityProduct Description
1ORThis will be automatically populated
2ORThis will be automatically populated

Uploading a parts list is easy!

Upload your parts list using our ordercode or a manufacturer part number.
Then add your items to a basket, save the list for future use or email it to a colleague.

Get Started

Quick paste in your parts list

Use either a COMMA or a TAB as the separator in the following format:

ordercode, quantity, optional line note

Example:

91B2161, 25, ordered for job number 123
30C5652, 126, order by John

Recommendations based on your viewing history

Homepage:Home Page