Low

SK-43PT-AR - 

4.3" LCD Display Starter Pack with 2GB SD Card and Arduino Shield New

SK-43PT-AR - 4.3" LCD Display Starter Pack with 2GB SD Card and Arduino Shield
SK-43PT-AR - 4.3" LCD Display Starter Pack with 2GB SD Card and Arduino Shield
SK-43PT-AR - 4.3" LCD Display Starter Pack with 2GB SD Card and Arduino Shield

The actual product may differ from image shown

Manufacturer Part No:
SK-43PT-AR
Newark Part No.:
31AC4063
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

4D Systems has put together a Starter Kit for the uLCD-43PTU-AR Arduino Display Module Pack, to provide all the components needed for new users to 4D Systems' range of Display Modules. The Arduino Display Module Pack enables an Arduino user to quickly connect the 4D Arduino Adaptor Shield to their Arduino, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.The uLCD-43PT-AR has a comprehensive range of serial commands ready to be received from the Arduino, to draw primitives such as lines, rectangles, circles and text, displaying images, playing sound and logging data to uSD card.The uLCD-43PT-AR includes two partsuLCD-43PT-AR Display Module
  • 4D Arduino Adaptor ShielduLCD-43PT LCD Display SpecificationsDisplay FeaturesLow-cost 4.3" LCD-TFT display graphics user interface solution.
  • 480 x 272 QVGA resolution, RGB 65K true to life colours, TFT screen with Integrated 4-Wire Resistive Touch Panel.
  • Easy 5 pin interface to any host device: VCC, TX, RX, GND, RESET
  • Powered by the 4D-Labs PICASO processor (also available as separate OEM IC)
  • 14KB of flash memory for user code storage and 14KB of SRAM for user variables, or 14KB shared user code and program variables.
  • On-board micro-SD memory card socket for multimedia and data logging with SDHC memory card support. A SPI compatible micro-SD card is required.
  • Panel Size and WeightDisplay Viewing Area: 95.0 mm x 53.9 mm
  • Module Width: 67.0 mm
  • Module Height: 105.5 mm
  • Module Depth: 14.7 mm
  • Module Weight: 79.0gThe 4D Arduino Adaptor Starter Kit includes the following accessoriesuLCD-43PTU-AR Arduino Display Module Pack
  • 2gb microSD Card
  • uUSB-PA5 Programming Adaptor
  • 150mm 5 way Female-Female jumper cable, for quick connection to another device or breadboard
  • 5 way Male-Male adaptor (for converting the Female-Female cable to be Male-Female)
  • Quick Start User Guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$133.00 $ 133.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $133.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.